Технически документи
Спецификации
Brand
ABBCircuit Breaker Type
RCD
Current Rating
40A
Number of Poles
4
Trip Sensitivity
30mA
Tripping Characteristics
Type B
Series
DDA200
Rated AC Voltage
400V
Overall Width
69mm
Overall Depth
93mm
Overall Length
140mm
Break Time
Instantaneous
Mounting Style
DIN Rail Mount
Страна на произход
Italy
€ 1 250,70
€ 1 250,70 Всеки (ex VAT)
1
€ 1 250,70
€ 1 250,70 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ABBCircuit Breaker Type
RCD
Current Rating
40A
Number of Poles
4
Trip Sensitivity
30mA
Tripping Characteristics
Type B
Series
DDA200
Rated AC Voltage
400V
Overall Width
69mm
Overall Depth
93mm
Overall Length
140mm
Break Time
Instantaneous
Mounting Style
DIN Rail Mount
Страна на произход
Italy