Технически документи
Спецификации
Brand
ABBCircuit Breaker Type
RCD
Current Rating
25A
Number of Poles
4
Trip Sensitivity
30mA
Tripping Characteristics
Type AC
Series
DDA200
Overall Width
69mm
Overall Depth
93mm
Overall Length
105mm
Break Time
Instantaneous
Mounting Style
DIN Rail Mount
Rated AC Voltage
400V
Страна на произход
Italy
€ 172,12
€ 172,12 Всеки (ex VAT)
1
€ 172,12
€ 172,12 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ABBCircuit Breaker Type
RCD
Current Rating
25A
Number of Poles
4
Trip Sensitivity
30mA
Tripping Characteristics
Type AC
Series
DDA200
Overall Width
69mm
Overall Depth
93mm
Overall Length
105mm
Break Time
Instantaneous
Mounting Style
DIN Rail Mount
Rated AC Voltage
400V
Страна на произход
Italy