ABB S-ARC1 M MCB, 1+N, 16A Curve B, 240V AC, 10 kA Breaking Capacity

Технически документи
Спецификации
Brand
ABBNumber of Poles
1+N
Current Rating
16A
Tripping Characteristics
Type B
Rated AC Voltage
240V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
S-ARC1 M
Length
85mm
Width
35mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S-ARC1 M B16
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Tripping Mechanism
Thermal-Magnetic
Страна на произход
Italy
€ 219,55
€ 219,55 Всеки (ex VAT)
1
€ 219,55
€ 219,55 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ABBNumber of Poles
1+N
Current Rating
16A
Tripping Characteristics
Type B
Rated AC Voltage
240V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
S-ARC1 M
Length
85mm
Width
35mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S-ARC1 M B16
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Tripping Mechanism
Thermal-Magnetic
Страна на произход
Italy