ABB S-ARC1 MCB, 1+N, 10A Curve C, 240V AC, 6 kA Breaking Capacity

Технически документи
Спецификации
Brand
ABBNumber of Poles
1+N
Current Rating
10A
Tripping Characteristics
Type C
Rated AC Voltage
240V
Breaking Capacity at Maximum Voltage Rating
6 kA
Series
S-ARC1
Length
85mm
Width
35mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S-ARC1 C10
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Tripping Mechanism
Thermal-Magnetic
Страна на произход
Italy
€ 189,35
€ 189,35 Всеки (ex VAT)
1
€ 189,35
€ 189,35 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ABBNumber of Poles
1+N
Current Rating
10A
Tripping Characteristics
Type C
Rated AC Voltage
240V
Breaking Capacity at Maximum Voltage Rating
6 kA
Series
S-ARC1
Length
85mm
Width
35mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S-ARC1 C10
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Tripping Mechanism
Thermal-Magnetic
Страна на произход
Italy