Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Amphenol Industrial Horizontal Switchable IP44 Industrial Interlock Socket 3P+E, 16A, 380 → 415 V

Номер на артикул на RS: 830-5259Марка: ABB№ по каталога на производителя: 2CMA167631R1000 316MHS6
brand-logo

Технически документи

Спецификации

Brand

ABB

Plug/Socket

Socket

Pole Format

3P+E

Switchable

Yes

Colour

Red

IP Rating

IP44

Voltage Rating

380 → 415 V

Current Rating

16A

Series

Critical & Safe

Body Orientation

Horizontal

Dimensions

168 x 116 x 129mm

Body Material

PBT

Depth

129mm

Length

168mm

Width

116mm

Детайли за продукта

ABB Critical and Safe Switched Interlock Socket Outlets, Horizontal, IP44

ABB Critical Safe range of horizontal interlocked socket outlet connectors available in 2P+E, 3P+E versions with 16A, 32A and 63A ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, splash-proof IP44 rating. Critical & Safe is ideal for applications with high demands on safety, durability and performance. Ideal for applications with frequent connection and disconnection and for use in public areas, heavy industry, chemical industry, airports, hospitals and many others.

Durable plastic housing
Stainless steel screws

Standards

IEC 60 309-2,-4

ABB Critical and Safe Industrial Connectors

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Amphenol Industrial Horizontal Switchable IP44 Industrial Interlock Socket 3P+E, 16A, 380 → 415 V

P.O.A.

Amphenol Industrial Horizontal Switchable IP44 Industrial Interlock Socket 3P+E, 16A, 380 → 415 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

ABB

Plug/Socket

Socket

Pole Format

3P+E

Switchable

Yes

Colour

Red

IP Rating

IP44

Voltage Rating

380 → 415 V

Current Rating

16A

Series

Critical & Safe

Body Orientation

Horizontal

Dimensions

168 x 116 x 129mm

Body Material

PBT

Depth

129mm

Length

168mm

Width

116mm

Детайли за продукта

ABB Critical and Safe Switched Interlock Socket Outlets, Horizontal, IP44

ABB Critical Safe range of horizontal interlocked socket outlet connectors available in 2P+E, 3P+E versions with 16A, 32A and 63A ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, splash-proof IP44 rating. Critical & Safe is ideal for applications with high demands on safety, durability and performance. Ideal for applications with frequent connection and disconnection and for use in public areas, heavy industry, chemical industry, airports, hospitals and many others.

Durable plastic housing
Stainless steel screws

Standards

IEC 60 309-2,-4

ABB Critical and Safe Industrial Connectors

Може да се интересувате от