ABB 3P Pole Isolator Switch - 40A Maximum Current, 25kW Power Rating, IP65

Технически документи
Спецификации
Brand
ABBNumber of Poles
3P
Maximum Current
40A
IP Rating
IP65
Power Rating
25kW
Voltage Rating
690V ac
Electrical Phase
3
Handle Colour
Red
Switch Rating
690V ac
Length
168mm
Width
138mm
Depth
68mm
Terminal Type
Cable
Детайли за продукта
Firemans Switch
Robust & reliable design constructed from aluminum
Operating handle locked in ''0'' postion and a two hand grip needed to reset for safety
Easy to install and to operate
4mm2 internal wiring terminal capacity
2 x M25 cable entries on top, 2 x M25 + 1 x M16 on the bottom
Dimensions 150 x 127 x 77mm (HxWxD)
Rear wall mounting holes 86 x 127mm centres, 5mm diameter
IP65 rated
Standards
IEC60947-3 & BS7671
€ 155,74
€ 155,74 Всеки (ex VAT)
1
€ 155,74
€ 155,74 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 155,74 |
5 - 9 | € 147,95 |
10 - 24 | € 140,16 |
25 - 49 | € 132,38 |
50+ | € 124,59 |
Технически документи
Спецификации
Brand
ABBNumber of Poles
3P
Maximum Current
40A
IP Rating
IP65
Power Rating
25kW
Voltage Rating
690V ac
Electrical Phase
3
Handle Colour
Red
Switch Rating
690V ac
Length
168mm
Width
138mm
Depth
68mm
Terminal Type
Cable
Детайли за продукта
Firemans Switch
Robust & reliable design constructed from aluminum
Operating handle locked in ''0'' postion and a two hand grip needed to reset for safety
Easy to install and to operate
4mm2 internal wiring terminal capacity
2 x M25 cable entries on top, 2 x M25 + 1 x M16 on the bottom
Dimensions 150 x 127 x 77mm (HxWxD)
Rear wall mounting holes 86 x 127mm centres, 5mm diameter
IP65 rated
Standards
IEC60947-3 & BS7671