ABB 2P Pole Isolator Switch - 25A Maximum Current, 7.5kW Power Rating, IP65

Номер на артикул на RS: 727-1486Марка: ABB№ по каталога на производителя: 2CMA142435R1000 KSF225DP
brand-logo
Преглед на всички в Isolator Switches

Технически документи

Спецификации

Brand

ABB

Number of Poles

2P

Maximum Current

25A

IP Rating

IP65

Power Rating

7.5kW

Voltage Rating

400V ac

Electrical Phase

1

Handle Colour

Red

Switch Rating

690V ac

Length

130mm

Width

111mm

Depth

60mm

Terminal Type

Cable

Детайли за продукта

Firemans Switch

Robust & reliable design constructed from aluminum
Operating handle locked in ''0'' postion and a two hand grip needed to reset for safety
Easy to install and to operate
4mm2 internal wiring terminal capacity
2 x M25 cable entries on top, 2 x M25 + 1 x M16 on the bottom
Dimensions 150 x 127 x 77mm (HxWxD)
Rear wall mounting holes 86 x 127mm centres, 5mm diameter
IP65 rated

Standards

IEC60947-3 & BS7671

Може да се интересувате от
ABB 2P Pole Isolator Switch -
P.O.A.Всеки (ex VAT)
Eaton MEM Isolator Switch -
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 141,93

€ 141,93 Всеки (ex VAT)

ABB 2P Pole Isolator Switch - 25A Maximum Current, 7.5kW Power Rating, IP65

€ 141,93

€ 141,93 Всеки (ex VAT)

ABB 2P Pole Isolator Switch - 25A Maximum Current, 7.5kW Power Rating, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 141,93
5 - 9€ 134,83
10 - 24€ 127,75
25 - 49€ 120,64
50+€ 113,53
Може да се интересувате от
ABB 2P Pole Isolator Switch -
P.O.A.Всеки (ex VAT)
Eaton MEM Isolator Switch -
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

ABB

Number of Poles

2P

Maximum Current

25A

IP Rating

IP65

Power Rating

7.5kW

Voltage Rating

400V ac

Electrical Phase

1

Handle Colour

Red

Switch Rating

690V ac

Length

130mm

Width

111mm

Depth

60mm

Terminal Type

Cable

Детайли за продукта

Firemans Switch

Robust & reliable design constructed from aluminum
Operating handle locked in ''0'' postion and a two hand grip needed to reset for safety
Easy to install and to operate
4mm2 internal wiring terminal capacity
2 x M25 cable entries on top, 2 x M25 + 1 x M16 on the bottom
Dimensions 150 x 127 x 77mm (HxWxD)
Rear wall mounting holes 86 x 127mm centres, 5mm diameter
IP65 rated

Standards

IEC60947-3 & BS7671

Може да се интересувате от
ABB 2P Pole Isolator Switch -
P.O.A.Всеки (ex VAT)
Eaton MEM Isolator Switch -
P.O.A.Всеки (ex VAT)