ABB 1 Phase LCD Energy Meter, Type Electronic

Технически документи
Спецификации
Brand
ABBSeries
C11
Display Type
LCD
Number Of Digits
6
Number of Phases
1
Number of Outputs
1
Pulse Output
Yes
Number of Inputs
1
Depth
65mm
Meter Accuracy
1 %
Minimum Temperature
-25°C
Maximum Temperature
+70°C
Meter Type
Electronic
Maximum Measurement
40 V dc, 100 mA
Measurement Range
2 → 100 mA, 5 → 40V dc
Minimum Measurement
2 mA, 5 V dc
€ 66,34
€ 66,34 Всеки (ex VAT)
1
€ 66,34
€ 66,34 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 66,34 |
5 - 9 | € 63,02 |
10 - 24 | € 59,71 |
25 - 49 | € 56,38 |
50+ | € 53,07 |
Технически документи
Спецификации
Brand
ABBSeries
C11
Display Type
LCD
Number Of Digits
6
Number of Phases
1
Number of Outputs
1
Pulse Output
Yes
Number of Inputs
1
Depth
65mm
Meter Accuracy
1 %
Minimum Temperature
-25°C
Maximum Temperature
+70°C
Meter Type
Electronic
Maximum Measurement
40 V dc, 100 mA
Measurement Range
2 → 100 mA, 5 → 40V dc
Minimum Measurement
2 mA, 5 V dc