ABB System Pro M Compact S200M MCB, 3P, 40A Curve C, 440V AC, 125V DC, 10 kA Breaking Capacity

Номер на артикул на RS: 535-4324Марка: ABB№ по каталога на производителя: 2CDS273001R0404 S203M-C40
brand-logo
Преглед на всички в МКБ

Технически документи

Спецификации

Brand

ABB

Number of Poles

3

Current Rating

40A

Tripping Characteristics

Type C

Rated AC Voltage

440V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200M

Circuit Breaker Type

MCB

Width

52.5mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S203M-C40

Terminal Contact Type

Screw

Application

Commercial, Residential

Tripping Mechanism

Thermal

Страна на произход

Germany

Детайли за продукта

Type C Triple Pole 10kA System pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals

€ 96,76

€ 96,76 Всеки (ex VAT)

ABB System Pro M Compact S200M MCB, 3P, 40A Curve C, 440V AC, 125V DC, 10 kA Breaking Capacity

€ 96,76

€ 96,76 Всеки (ex VAT)

ABB System Pro M Compact S200M MCB, 3P, 40A Curve C, 440V AC, 125V DC, 10 kA Breaking Capacity

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

ABB

Number of Poles

3

Current Rating

40A

Tripping Characteristics

Type C

Rated AC Voltage

440V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200M

Circuit Breaker Type

MCB

Width

52.5mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S203M-C40

Terminal Contact Type

Screw

Application

Commercial, Residential

Tripping Mechanism

Thermal

Страна на произход

Germany

Детайли за продукта

Type C Triple Pole 10kA System pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals