ABB System Pro M Compact S200M MCB, 3P, 16A Curve B, 440V AC, 10 kA Breaking Capacity

Номер на артикул на RS: 535-6099Марка: ABB№ по каталога на производителя: 2CDS273001R0165 S203M-B16
brand-logo
Преглед на всички в МКБ

Технически документи

Спецификации

Brand

ABB

Number of Poles

3

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200M

Circuit Breaker Type

MCB

Width

52.5mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

S203M-B16

Страна на произход

Germany

Детайли за продукта

Type B Triple Pole 10kA - System pro M Compact

Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.

DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 52.5mm width
Max. operating voltage 440Vac

Информацията за складовите наличности временно не е налична.

€ 93,34

€ 93,34 Всеки (ex VAT)

ABB System Pro M Compact S200M MCB, 3P, 16A Curve B, 440V AC, 10 kA Breaking Capacity

€ 93,34

€ 93,34 Всеки (ex VAT)

ABB System Pro M Compact S200M MCB, 3P, 16A Curve B, 440V AC, 10 kA Breaking Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

ABB

Number of Poles

3

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200M

Circuit Breaker Type

MCB

Width

52.5mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

S203M-B16

Страна на произход

Germany

Детайли за продукта

Type B Triple Pole 10kA - System pro M Compact

Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.

DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 52.5mm width
Max. operating voltage 440Vac