Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ABB System Pro M Compact S200M MCB, 3P, 4A Curve C, 440V AC, 10 kA Breaking Capacity

Номер на артикул на RS: 535-4245Марка: ABB№ по каталога на производителя: 2CDS273001R0044 S203M-C4
brand-logo
Преглед на всички в МКБ

Технически документи

Спецификации

Brand

ABB

Number of Poles

3

Current Rating

4A

Tripping Characteristics

Type C

Rated AC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200M

Circuit Breaker Type

MCB

Width

52.5mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

S203M-C4

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Страна на произход

Germany

Детайли за продукта

Type C Triple Pole 10kA System pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 103,48

€ 103,48 Всеки (ex VAT)

ABB System Pro M Compact S200M MCB, 3P, 4A Curve C, 440V AC, 10 kA Breaking Capacity

€ 103,48

€ 103,48 Всеки (ex VAT)

ABB System Pro M Compact S200M MCB, 3P, 4A Curve C, 440V AC, 10 kA Breaking Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.
Може да се интересувате от

Технически документи

Спецификации

Brand

ABB

Number of Poles

3

Current Rating

4A

Tripping Characteristics

Type C

Rated AC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200M

Circuit Breaker Type

MCB

Width

52.5mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

S203M-C4

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Страна на произход

Germany

Детайли за продукта

Type C Triple Pole 10kA System pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals

Може да се интересувате от