ABB System Pro M Compact S200M MCB, 2P, 32A Curve B, 440V AC, 125V DC, 10 kA Breaking Capacity

Номер на артикул на RS: 132-059Марка: ABB№ по каталога на производителя: 2CDS272001R0325 S202M-B32
brand-logo
Преглед на всички в МКБ

Технически документи

Спецификации

Brand

ABB

Number of Poles

2

Current Rating

32A

Tripping Characteristics

Type B

Rated AC Voltage

440V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200M

Circuit Breaker Type

MCB

Width

35mm

Length

69mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S202M-B32

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Terminal Contact Type

Screw

Special Features

Overload Protection, Thermal Tripping

Reset Actuator Type

Toggle Switch

Детайли за продукта

ABB System M Pro S200 Double Pole Type B 10ka

ABB System pro M compact S200M miniature circuit breakers are current limiting. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electro mechanic tripping mechanism for short circuit protection. All MCBs of the product range S200M comply with IEC/EN 60898-1 and IEC/EN 609 47-2, allowing the use for residential, commercial and industrial applications. Bottom-fitting auxiliary contact can be mounted on S200M to save 50% space

Features and Benefits

Extra-wide and complete range of MCBs which cover most applications and markets
Space and time saving thanks to the unique bottom-fixing auxiliary contact
Meeting worldwide standards
For domestic or small commercial installations up to 6 kA breaking capacity
IEC/EN 60898-1, IEC/EN 60947-2
Double pole
Operating temperature range of -25°C to +55°C
Max. operating voltage 440Vac

Standards

IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
Installations. In the UK traditionally known as miniature circuit breakers
(MCB’s).
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCB’s) and also air circuit breakers (ACB’s).

Q: What is Tripping Curve B

A Curve B: Tripping: 3 to 5 times the rated current.
Applications: protection of generators, persons, very long cables

Note

These are an economy range of MCB's and as such do not accept common accessories, these items will not fit compact boards (System Pro-M).

ABB System Pro M Single & Double Pole MCB's

€ 61,04

€ 61,04 Всеки (ex VAT)

ABB System Pro M Compact S200M MCB, 2P, 32A Curve B, 440V AC, 125V DC, 10 kA Breaking Capacity

€ 61,04

€ 61,04 Всеки (ex VAT)

ABB System Pro M Compact S200M MCB, 2P, 32A Curve B, 440V AC, 125V DC, 10 kA Breaking Capacity

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Brand

ABB

Number of Poles

2

Current Rating

32A

Tripping Characteristics

Type B

Rated AC Voltage

440V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200M

Circuit Breaker Type

MCB

Width

35mm

Length

69mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S202M-B32

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Terminal Contact Type

Screw

Special Features

Overload Protection, Thermal Tripping

Reset Actuator Type

Toggle Switch

Детайли за продукта

ABB System M Pro S200 Double Pole Type B 10ka

ABB System pro M compact S200M miniature circuit breakers are current limiting. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electro mechanic tripping mechanism for short circuit protection. All MCBs of the product range S200M comply with IEC/EN 60898-1 and IEC/EN 609 47-2, allowing the use for residential, commercial and industrial applications. Bottom-fitting auxiliary contact can be mounted on S200M to save 50% space

Features and Benefits

Extra-wide and complete range of MCBs which cover most applications and markets
Space and time saving thanks to the unique bottom-fixing auxiliary contact
Meeting worldwide standards
For domestic or small commercial installations up to 6 kA breaking capacity
IEC/EN 60898-1, IEC/EN 60947-2
Double pole
Operating temperature range of -25°C to +55°C
Max. operating voltage 440Vac

Standards

IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
Installations. In the UK traditionally known as miniature circuit breakers
(MCB’s).
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCB’s) and also air circuit breakers (ACB’s).

Q: What is Tripping Curve B

A Curve B: Tripping: 3 to 5 times the rated current.
Applications: protection of generators, persons, very long cables

Note

These are an economy range of MCB's and as such do not accept common accessories, these items will not fit compact boards (System Pro-M).

ABB System Pro M Single & Double Pole MCB's