ABB System Pro M Compact S200M MCB, 1P, 50A Curve B, 253V AC, 72V DC, 10 kA Breaking Capacity

Номер на артикул на RS: 535-6049Марка: ABB№ по каталога на производителя: 2CDS271001R0505 S201M-B50
brand-logo
Преглед на всички в МКБ

Технически документи

Спецификации

Brand

ABB

Number of Poles

1

Current Rating

50A

Tripping Characteristics

Type B

Rated AC Voltage

253V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200M

Circuit Breaker Type

MCB

Width

17.5mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

S201M-B50

Страна на произход

Germany

Детайли за продукта

Type B Single Pole 10kA - System pro M Compact

Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.

DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc

ABB System Pro M Single & Double Pole MCB's

Информацията за складовите наличности временно не е налична.

€ 24,19

€ 24,19 Всеки (ex VAT)

ABB System Pro M Compact S200M MCB, 1P, 50A Curve B, 253V AC, 72V DC, 10 kA Breaking Capacity

€ 24,19

€ 24,19 Всеки (ex VAT)

ABB System Pro M Compact S200M MCB, 1P, 50A Curve B, 253V AC, 72V DC, 10 kA Breaking Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

ABB

Number of Poles

1

Current Rating

50A

Tripping Characteristics

Type B

Rated AC Voltage

253V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200M

Circuit Breaker Type

MCB

Width

17.5mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

S201M-B50

Страна на произход

Germany

Детайли за продукта

Type B Single Pole 10kA - System pro M Compact

Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.

DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc

ABB System Pro M Single & Double Pole MCB's