Технически документи
Спецификации
Brand
ABBNumber of Poles
1
Current Rating
32A
Tripping Characteristics
Type B
Rated AC Voltage
253V
Rated DC Voltage
72V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
System Pro M Compact
Series
S200M
Circuit Breaker Type
MCB
Width
17.5mm
Length
88mm
Mounting Style
DIN Rail Mount
Depth
76mm
Model Number
S201M-B32
Страна на произход
Germany
Детайли за продукта
Type B Single Pole 10kA - System pro M Compact
Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.
DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc
ABB System Pro M Single & Double Pole MCB's
€ 21,20
€ 21,20 Всеки (ex VAT)
1
€ 21,20
€ 21,20 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ABBNumber of Poles
1
Current Rating
32A
Tripping Characteristics
Type B
Rated AC Voltage
253V
Rated DC Voltage
72V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
System Pro M Compact
Series
S200M
Circuit Breaker Type
MCB
Width
17.5mm
Length
88mm
Mounting Style
DIN Rail Mount
Depth
76mm
Model Number
S201M-B32
Страна на произход
Germany
Детайли за продукта
Type B Single Pole 10kA - System pro M Compact
Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.
DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc