ABB System Pro M Compact S200M MCB, 1P, 4A Curve D, 253V AC, 72V DC, 25 kA Breaking Capacity

Технически документи
Спецификации
Brand
ABBNumber of Poles
1
Current Rating
4A
Tripping Characteristics
Type D
Rated AC Voltage
253V
Rated DC Voltage
72V
Breaking Capacity at Maximum Voltage Rating
25 kA
Range
System Pro M Compact
Series
S200M
Circuit Breaker Type
MCB
Length
88mm
Width
17.5mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S201M-D4
Better World Product (Find out more)
Yes
Better World Claim
Designed for disassembly
Application
Commercial, Residential
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Страна на произход
Germany
€ 27,04
€ 27,04 1 Box of 1 (ex VAT)
1
€ 27,04
€ 27,04 1 Box of 1 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
ABBNumber of Poles
1
Current Rating
4A
Tripping Characteristics
Type D
Rated AC Voltage
253V
Rated DC Voltage
72V
Breaking Capacity at Maximum Voltage Rating
25 kA
Range
System Pro M Compact
Series
S200M
Circuit Breaker Type
MCB
Length
88mm
Width
17.5mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S201M-D4
Better World Product (Find out more)
Yes
Better World Claim
Designed for disassembly
Application
Commercial, Residential
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Страна на произход
Germany