Технически документи
Спецификации
Brand
ABBNumber of Poles
4
Current Rating
32A
Tripping Characteristics
Type K
Rated AC Voltage
400V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Circuit Breaker Type
MCB
Width
70mm
Length
88mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S204-K32
Better World Product (Find out more)
Yes
Better World Claim
Designed for disassembly
Страна на произход
Germany
Детайли за продукта
Type K 4 Pole 6kA - System Pro M Compact
The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.
Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.
DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals
€ 179,03
€ 179,03 Всеки (ex VAT)
1
€ 179,03
€ 179,03 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ABBNumber of Poles
4
Current Rating
32A
Tripping Characteristics
Type K
Rated AC Voltage
400V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Circuit Breaker Type
MCB
Width
70mm
Length
88mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S204-K32
Better World Product (Find out more)
Yes
Better World Claim
Designed for disassembly
Страна на произход
Germany
Детайли за продукта
Type K 4 Pole 6kA - System Pro M Compact
The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.
Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.
DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals