Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ABB System Pro M Compact S200 MCB, 3P, 40A Curve B, 400V AC, 10 kA Breaking Capacity

Номер на артикул на RS: 746-7609Марка: ABB№ по каталога на производителя: 2CDS253001R0405 S203-B40
brand-logo
Преглед на всички в МКБ

Технически документи

Спецификации

Brand

ABB

Number of Poles

3

Current Rating

40A

Tripping Characteristics

Type B

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Width

52.5mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S203-B40

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Special Features

Short Circuit Protection

Application

Commercial, Industrial

Reset Actuator Type

Lever

Terminal Contact Type

Screw

Страна на произход

Germany

Детайли за продукта

Type B Triple Pole 6kA - System Pro M Compact

Automatic circuit breaker, b-characteristic
One, two, three and four pole versions available
Safe clamps according to DIN 50,274 (VDE 0660, part of 514)
Connection of single or multiple wires with different cross sections, possible
Range of application: Lamps, heater loads, households and small industrial units
Universal signal contact/auxiliary switch (1- Change Over Switch) under Stock No. 488-6448 separately available
Release characteristic: B (3 to 5 times the nominal current)
Operating current: 6 - 40A
Operating Voltage: 1-pole: 230VAC multipolar: 400VAC
Frequency: 50/60Hz
Capacity: 6kA
Cross section for connection: 0.75 - 25mm2
Enclosure: IP20
Equipment depth: 68mm
Ambient temperature: -25°C to +55°C

Информацията за складовите наличности временно не е налична.

€ 74,76

€ 74,76 Всеки (ex VAT)

ABB System Pro M Compact S200 MCB, 3P, 40A Curve B, 400V AC, 10 kA Breaking Capacity

€ 74,76

€ 74,76 Всеки (ex VAT)

ABB System Pro M Compact S200 MCB, 3P, 40A Curve B, 400V AC, 10 kA Breaking Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Brand

ABB

Number of Poles

3

Current Rating

40A

Tripping Characteristics

Type B

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Width

52.5mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S203-B40

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Special Features

Short Circuit Protection

Application

Commercial, Industrial

Reset Actuator Type

Lever

Terminal Contact Type

Screw

Страна на произход

Germany

Детайли за продукта

Type B Triple Pole 6kA - System Pro M Compact

Automatic circuit breaker, b-characteristic
One, two, three and four pole versions available
Safe clamps according to DIN 50,274 (VDE 0660, part of 514)
Connection of single or multiple wires with different cross sections, possible
Range of application: Lamps, heater loads, households and small industrial units
Universal signal contact/auxiliary switch (1- Change Over Switch) under Stock No. 488-6448 separately available
Release characteristic: B (3 to 5 times the nominal current)
Operating current: 6 - 40A
Operating Voltage: 1-pole: 230VAC multipolar: 400VAC
Frequency: 50/60Hz
Capacity: 6kA
Cross section for connection: 0.75 - 25mm2
Enclosure: IP20
Equipment depth: 68mm
Ambient temperature: -25°C to +55°C