Технически документи
Спецификации
Brand
ABBNumber of Poles
3
Current Rating
4A
Tripping Characteristics
Type C
Rated AC Voltage
400V
Rated DC Voltage
110V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Circuit Breaker Type
MCB
Length
88mm
Width
53mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S203-C4
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Terminal Contact Type
Screw
Application
Commercial, Residential
Tripping Mechanism
Thermal
Страна на произход
Germany
Детайли за продукта
Type C Triple Pole 6kA - System Pro M Compact
€ 79,00
€ 79,00 Всеки (ex VAT)
1
€ 79,00
€ 79,00 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ABBNumber of Poles
3
Current Rating
4A
Tripping Characteristics
Type C
Rated AC Voltage
400V
Rated DC Voltage
110V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Circuit Breaker Type
MCB
Length
88mm
Width
53mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S203-C4
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Terminal Contact Type
Screw
Application
Commercial, Residential
Tripping Mechanism
Thermal
Страна на произход
Germany
Детайли за продукта