Технически документи
Спецификации
Brand
ABBNumber of Poles
2
Current Rating
25A
Tripping Characteristics
Type K
Rated AC Voltage
400V
Rated DC Voltage
125V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
System Pro M Compact
Series
S200
Circuit Breaker Type
MCB
Width
35mm
Length
88mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S202-K25
Better World Product (Find out more)
Yes
Better World Claim
Designed for disassembly
Reset Actuator Type
Lever
Terminal Contact Type
Screw
Special Features
Short Circuit Protection
Application
Commercial, Industrial
Страна на произход
Germany
Детайли за продукта
Type K Double Pole 6kA - System Pro M Compact
The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.
Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.
DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals
ABB System Pro M Single & Double Pole MCB's
€ 79,77
€ 79,77 Всеки (ex VAT)
1
€ 79,77
€ 79,77 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ABBNumber of Poles
2
Current Rating
25A
Tripping Characteristics
Type K
Rated AC Voltage
400V
Rated DC Voltage
125V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
System Pro M Compact
Series
S200
Circuit Breaker Type
MCB
Width
35mm
Length
88mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S202-K25
Better World Product (Find out more)
Yes
Better World Claim
Designed for disassembly
Reset Actuator Type
Lever
Terminal Contact Type
Screw
Special Features
Short Circuit Protection
Application
Commercial, Industrial
Страна на произход
Germany
Детайли за продукта
Type K Double Pole 6kA - System Pro M Compact
The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.
Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.
DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals