ABB System Pro M Compact S200 MCB, 2P, 16A Curve K, 400V AC, 6 kA Breaking Capacity

Номер на артикул на RS: 746-7996Марка: ABB№ по каталога на производителя: 2CDS252001R0467 S202-K16
brand-logo
Преглед на всички в МКБ

Технически документи

Спецификации

Brand

ABB

Number of Poles

2

Current Rating

16A

Tripping Characteristics

Type K

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Width

35mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S202-K16

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Special Features

Short Circuit Protection

Application

Commercial, Residential

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal

Страна на произход

Germany

Детайли за продукта

Type K Double Pole 6kA - System Pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals

ABB System Pro M Single & Double Pole MCB's

Информацията за складовите наличности временно не е налична.

€ 69,44

€ 69,44 Всеки (ex VAT)

ABB System Pro M Compact S200 MCB, 2P, 16A Curve K, 400V AC, 6 kA Breaking Capacity

€ 69,44

€ 69,44 Всеки (ex VAT)

ABB System Pro M Compact S200 MCB, 2P, 16A Curve K, 400V AC, 6 kA Breaking Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Brand

ABB

Number of Poles

2

Current Rating

16A

Tripping Characteristics

Type K

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Width

35mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S202-K16

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Special Features

Short Circuit Protection

Application

Commercial, Residential

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal

Страна на произход

Germany

Детайли за продукта

Type K Double Pole 6kA - System Pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals

ABB System Pro M Single & Double Pole MCB's