Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ABB System Pro M Compact S200 MCB, 2P, 10A Curve K, 400V AC, 6 kA Breaking Capacity

Номер на артикул на RS: 746-7999Марка: ABB№ по каталога на производителя: 2CDS252001R0427 S202-K10
brand-logo
Преглед на всички в МКБ

Технически документи

Спецификации

Brand

ABB

Number of Poles

2

Current Rating

10A

Tripping Characteristics

Type K

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Width

35mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S202-K10

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Terminal Contact Type

Screw

Tripping Mechanism

Thermal

Страна на произход

Germany

Детайли за продукта

Type K Double Pole 6kA - System Pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals

ABB System Pro M Single & Double Pole MCB's

Информацията за складовите наличности временно не е налична.

€ 68,61

€ 68,61 Всеки (ex VAT)

ABB System Pro M Compact S200 MCB, 2P, 10A Curve K, 400V AC, 6 kA Breaking Capacity

€ 68,61

€ 68,61 Всеки (ex VAT)

ABB System Pro M Compact S200 MCB, 2P, 10A Curve K, 400V AC, 6 kA Breaking Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Brand

ABB

Number of Poles

2

Current Rating

10A

Tripping Characteristics

Type K

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Width

35mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S202-K10

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Terminal Contact Type

Screw

Tripping Mechanism

Thermal

Страна на произход

Germany

Детайли за продукта

Type K Double Pole 6kA - System Pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals

ABB System Pro M Single & Double Pole MCB's