Технически документи
Спецификации
Brand
ABBNumber of Poles
2
Current Rating
40A
Tripping Characteristics
Type C
Rated AC Voltage
440V
Rated DC Voltage
125V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Circuit Breaker Type
MCB
Length
88mm
Width
35mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S202-C40
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Terminal Contact Type
Screw
Application
Commercial, Residential
Tripping Mechanism
Thermal
Страна на произход
Germany
Детайли за продукта
ABB System Pro M Double Pole 6 kA Type C
ABB System pro M compact S200M miniature circuit breakers are current limiting. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electro mechanic tripping mechanism for short circuit protection. All MCBs of the product range S200M comply with IEC/EN 60898-1 and IEC/EN 609 47-2, allowing the use for residential, commercial and industrial applications. Bottom-fitting auxiliary contact can be mounted on S200M to save 50% space
Features and Benefits
Extra-wide and complete range of MCBs to cover most applications and markets
Space and time saving thanks to the unique bottom-fixing auxiliary contact
Meeting worldwide standards
For domestic or small commercial installations up to 6 kA breaking capacity
IEC/EN 60898-1, IEC/EN 60947-2
A wide range of accessories is available!
Standards
IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
Installations. In the UK traditionally known as miniature circuit breakers
(MCBs).
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCBs) and also air circuit breakers (ACBs).
Q: What is Tripping Curve C?
A: Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications
ABB System Pro M Single & Double Pole MCB's
€ 51,70
€ 51,70 Всеки (ex VAT)
1
€ 51,70
€ 51,70 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ABBNumber of Poles
2
Current Rating
40A
Tripping Characteristics
Type C
Rated AC Voltage
440V
Rated DC Voltage
125V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Circuit Breaker Type
MCB
Length
88mm
Width
35mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S202-C40
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Terminal Contact Type
Screw
Application
Commercial, Residential
Tripping Mechanism
Thermal
Страна на произход
Germany
Детайли за продукта
ABB System Pro M Double Pole 6 kA Type C
ABB System pro M compact S200M miniature circuit breakers are current limiting. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electro mechanic tripping mechanism for short circuit protection. All MCBs of the product range S200M comply with IEC/EN 60898-1 and IEC/EN 609 47-2, allowing the use for residential, commercial and industrial applications. Bottom-fitting auxiliary contact can be mounted on S200M to save 50% space
Features and Benefits
Extra-wide and complete range of MCBs to cover most applications and markets
Space and time saving thanks to the unique bottom-fixing auxiliary contact
Meeting worldwide standards
For domestic or small commercial installations up to 6 kA breaking capacity
IEC/EN 60898-1, IEC/EN 60947-2
A wide range of accessories is available!
Standards
IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
Installations. In the UK traditionally known as miniature circuit breakers
(MCBs).
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCBs) and also air circuit breakers (ACBs).
Q: What is Tripping Curve C?
A: Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications