ABB System Pro M Compact S200 MCB, 2P, 16A Curve B, 400V AC, 110V DC, 6 kA Breaking Capacity

Номер на артикул на RS: 746-7560Марка: ABB№ по каталога на производителя: 2CDS252001R0165 S202-B16
brand-logo
Преглед на всички в МКБ

Технически документи

Спецификации

Brand

ABB

Number of Poles

2

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

400V

Rated DC Voltage

110V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Length

88mm

Width

35mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S202-B16

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Application

Commercial, Residential

Tripping Mechanism

Thermal

Terminal Contact Type

Screw

Страна на произход

Germany

Детайли за продукта

Type B Double Pole 6kA - System Pro M Compact

The System Pro M Compact range of Miniture Circuit Breakers from ABB, for use in Residential, Commercial and Industrial applications with a tripping characteristic of Type B

ABB System Pro M Single & Double Pole MCB's

Информацията за складовите наличности временно не е налична.

€ 49,18

€ 49,18 Всеки (ex VAT)

ABB System Pro M Compact S200 MCB, 2P, 16A Curve B, 400V AC, 110V DC, 6 kA Breaking Capacity

€ 49,18

€ 49,18 Всеки (ex VAT)

ABB System Pro M Compact S200 MCB, 2P, 16A Curve B, 400V AC, 110V DC, 6 kA Breaking Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Brand

ABB

Number of Poles

2

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

400V

Rated DC Voltage

110V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Length

88mm

Width

35mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S202-B16

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Application

Commercial, Residential

Tripping Mechanism

Thermal

Terminal Contact Type

Screw

Страна на произход

Germany

Детайли за продукта

Type B Double Pole 6kA - System Pro M Compact

The System Pro M Compact range of Miniture Circuit Breakers from ABB, for use in Residential, Commercial and Industrial applications with a tripping characteristic of Type B

ABB System Pro M Single & Double Pole MCB's