ABB System Pro M Compact S200 MCB, 2P, 6A Curve D, 400V AC, 125V DC, 10 kA Breaking Capacity

Номер на артикул на RS: 746-7854Марка: ABB№ по каталога на производителя: 2CDS252001R0061 S202-D6
brand-logo
Преглед на всички в МКБ

Технически документи

Спецификации

Brand

ABB

Number of Poles

2

Current Rating

6A

Tripping Characteristics

Type D

Rated AC Voltage

400V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Width

35mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S202-D6

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Reset Actuator Type

Lever

Special Features

Short Circuit Protection

Terminal Contact Type

Screw

Application

Commercial, Industrial

Страна на произход

Germany

Детайли за продукта

Type D Double Pole 6kA - System Pro M Compact

The System Pro M Compact range of Miniture Circuit Breakers from ABB, for use in Residential, Commercial and Industrial applications with a tripping characteristic of Type D

ABB System Pro M Single & Double Pole MCB's

Информацията за складовите наличности временно не е налична.

€ 54,68

€ 54,68 Всеки (ex VAT)

ABB System Pro M Compact S200 MCB, 2P, 6A Curve D, 400V AC, 125V DC, 10 kA Breaking Capacity

€ 54,68

€ 54,68 Всеки (ex VAT)

ABB System Pro M Compact S200 MCB, 2P, 6A Curve D, 400V AC, 125V DC, 10 kA Breaking Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Brand

ABB

Number of Poles

2

Current Rating

6A

Tripping Characteristics

Type D

Rated AC Voltage

400V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Width

35mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S202-D6

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Reset Actuator Type

Lever

Special Features

Short Circuit Protection

Terminal Contact Type

Screw

Application

Commercial, Industrial

Страна на произход

Germany

Детайли за продукта

Type D Double Pole 6kA - System Pro M Compact

The System Pro M Compact range of Miniture Circuit Breakers from ABB, for use in Residential, Commercial and Industrial applications with a tripping characteristic of Type D

ABB System Pro M Single & Double Pole MCB's