ABB System Pro M Compact S200 MCB, 1P, 10A Curve K, 253V AC, 72V DC, 6 kA Breaking Capacity

Номер на артикул на RS: 514-0131Марка: ABB№ по каталога на производителя: 2CDS251001R0427 S201-K10
brand-logo
Преглед на всички в МКБ

Технически документи

Спецификации

Brand

ABB

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type K

Rated AC Voltage

253V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Width

17.5mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

S201-K10

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Страна на произход

Germany

Детайли за продукта

Type K Single Pole 6kA - Classic

Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current (In), which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.

DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc

ABB System Pro M Single & Double Pole MCB's

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 26,11

€ 26,11 Всеки (ex VAT)

ABB System Pro M Compact S200 MCB, 1P, 10A Curve K, 253V AC, 72V DC, 6 kA Breaking Capacity

€ 26,11

€ 26,11 Всеки (ex VAT)

ABB System Pro M Compact S200 MCB, 1P, 10A Curve K, 253V AC, 72V DC, 6 kA Breaking Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.
Може да се интересувате от

Технически документи

Спецификации

Brand

ABB

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type K

Rated AC Voltage

253V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Width

17.5mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

S201-K10

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Страна на произход

Germany

Детайли за продукта

Type K Single Pole 6kA - Classic

Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current (In), which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.

DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc

ABB System Pro M Single & Double Pole MCB's

Може да се интересувате от