Технически документи
Спецификации
Brand
ABBNumber of Poles
1
Current Rating
6A
Tripping Characteristics
Type K
Rated AC Voltage
253V
Rated DC Voltage
72V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Circuit Breaker Type
MCB
Width
17.5mm
Length
88mm
Mounting Style
DIN Rail Mount
Depth
76mm
Model Number
S201-K6
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Terminal Contact Type
Screw
Special Features
Short Circuit Protection
Application
Commercial, Residential
Reset Actuator Type
Toggle Switch
Tripping Mechanism
Thermal
Страна на произход
Germany
Детайли за продукта
Type K Single Pole 6kA - Classic
Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current (In), which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.
DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc
ABB System Pro M Single & Double Pole MCB's
€ 28,53
€ 28,53 Всеки (ex VAT)
1
€ 28,53
€ 28,53 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ABBNumber of Poles
1
Current Rating
6A
Tripping Characteristics
Type K
Rated AC Voltage
253V
Rated DC Voltage
72V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Circuit Breaker Type
MCB
Width
17.5mm
Length
88mm
Mounting Style
DIN Rail Mount
Depth
76mm
Model Number
S201-K6
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Terminal Contact Type
Screw
Special Features
Short Circuit Protection
Application
Commercial, Residential
Reset Actuator Type
Toggle Switch
Tripping Mechanism
Thermal
Страна на произход
Germany
Детайли за продукта
Type K Single Pole 6kA - Classic
Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current (In), which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.
DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc