Технически документи
Спецификации
Brand
ABBNumber of Poles
1
Current Rating
32A
Tripping Characteristics
Type D
Rated AC Voltage
253V
Rated DC Voltage
72V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Circuit Breaker Type
MCB
Length
88mm
Mounting Style
DIN Rail Mount
Depth
76mm
Model Number
S201-D32
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Страна на произход
Germany
Детайли за продукта
Type D Single Pole 6kA - System pro M
Type D characteristic offers short circuit response (but greater than Type C) of 10-13 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.
DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc
ABB System Pro M Single & Double Pole MCB's
€ 19,93
€ 19,93 Всеки (ex VAT)
1
€ 19,93
€ 19,93 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ABBNumber of Poles
1
Current Rating
32A
Tripping Characteristics
Type D
Rated AC Voltage
253V
Rated DC Voltage
72V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Circuit Breaker Type
MCB
Length
88mm
Mounting Style
DIN Rail Mount
Depth
76mm
Model Number
S201-D32
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Страна на произход
Germany
Детайли за продукта
Type D Single Pole 6kA - System pro M
Type D characteristic offers short circuit response (but greater than Type C) of 10-13 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.
DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc