ABB System Pro M Compact S200 MCB, 1P, 3A Curve K, 230V AC, 72V DC, 10 kA Breaking Capacity

Номер на артикул на RS: 746-7946Марка: ABB№ по каталога на производителя: 2CDS251001R0317 S201-K3
brand-logo
Преглед на всички в МКБ

Технически документи

Спецификации

Brand

ABB

Number of Poles

1

Current Rating

3A

Tripping Characteristics

Type K

Rated AC Voltage

230V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Length

88mm

Width

17.5mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S201-K3

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Application

Commercial, Industrial

Reset Actuator Type

Lever

Terminal Contact Type

Screw

Special Features

Short Circuit Protection

Страна на произход

Germany

Детайли за продукта

Type K Single Pole 6kA - System Pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals

ABB System Pro M Single & Double Pole MCB's

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 32,95

€ 32,95 Всеки (ex VAT)

ABB System Pro M Compact S200 MCB, 1P, 3A Curve K, 230V AC, 72V DC, 10 kA Breaking Capacity

€ 32,95

€ 32,95 Всеки (ex VAT)

ABB System Pro M Compact S200 MCB, 1P, 3A Curve K, 230V AC, 72V DC, 10 kA Breaking Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.
Може да се интересувате от

Технически документи

Спецификации

Brand

ABB

Number of Poles

1

Current Rating

3A

Tripping Characteristics

Type K

Rated AC Voltage

230V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Length

88mm

Width

17.5mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S201-K3

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Application

Commercial, Industrial

Reset Actuator Type

Lever

Terminal Contact Type

Screw

Special Features

Short Circuit Protection

Страна на произход

Germany

Детайли за продукта

Type K Single Pole 6kA - System Pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals

ABB System Pro M Single & Double Pole MCB's

Може да се интересувате от