ABB System Pro M Compact S200 MCB, 1P, 20A Curve B, 253V AC, 72V DC, 6 kA Breaking Capacity

Номер на артикул на RS: 488-6971Марка: ABB№ по каталога на производителя: 2CDS251001R0205 - S201B20
brand-logo
Преглед на всички в МКБ

Технически документи

Спецификации

Brand

ABB

Number of Poles

1

Current Rating

20A

Tripping Characteristics

Type B

Rated AC Voltage

253V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Length

88mm

Width

17.5mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

S201-B20

Terminal Contact Type

Screw

Application

Commercial, Residential

Reset Actuator Type

Button

Tripping Mechanism

Thermal-Magnetic

Детайли за продукта

Type B Single Pole 6kA - System Pro M Compact

The System Pro M Compact range of Miniture Circuit Breakers from ABB, for use in Residential, Commercial and Industrial applications with a tripping characteristic of Type B

ABB System Pro M Single & Double Pole MCB's

Информацията за складовите наличности временно не е налична.

€ 19,14

€ 19,14 Всеки (ex VAT)

ABB System Pro M Compact S200 MCB, 1P, 20A Curve B, 253V AC, 72V DC, 6 kA Breaking Capacity

€ 19,14

€ 19,14 Всеки (ex VAT)

ABB System Pro M Compact S200 MCB, 1P, 20A Curve B, 253V AC, 72V DC, 6 kA Breaking Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

ABB

Number of Poles

1

Current Rating

20A

Tripping Characteristics

Type B

Rated AC Voltage

253V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Length

88mm

Width

17.5mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

S201-B20

Terminal Contact Type

Screw

Application

Commercial, Residential

Reset Actuator Type

Button

Tripping Mechanism

Thermal-Magnetic

Детайли за продукта

Type B Single Pole 6kA - System Pro M Compact

The System Pro M Compact range of Miniture Circuit Breakers from ABB, for use in Residential, Commercial and Industrial applications with a tripping characteristic of Type B

ABB System Pro M Single & Double Pole MCB's