ABB System Pro M Compact S200 MCB, 1P, 20A Curve D, 253V AC, 72V DC, 6 kA Breaking Capacity

Номер на артикул на RS: 527-9481Марка: ABB№ по каталога на производителя: 2CDS251001R0201 S201-D20
brand-logo
Преглед на всички в МКБ

Технически документи

Спецификации

Brand

ABB

Number of Poles

1

Current Rating

20A

Tripping Characteristics

Type D

Rated AC Voltage

253V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Width

17.5mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

S201-D20

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Страна на произход

Germany

Детайли за продукта

Type D Single Pole 6kA - System pro M

Type D characteristic offers short circuit response (but greater than Type C) of 10-13 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc

ABB System Pro M Single & Double Pole MCB's

Информацията за складовите наличности временно не е налична.

€ 20,13

€ 20,13 Всеки (ex VAT)

ABB System Pro M Compact S200 MCB, 1P, 20A Curve D, 253V AC, 72V DC, 6 kA Breaking Capacity

€ 20,13

€ 20,13 Всеки (ex VAT)

ABB System Pro M Compact S200 MCB, 1P, 20A Curve D, 253V AC, 72V DC, 6 kA Breaking Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Brand

ABB

Number of Poles

1

Current Rating

20A

Tripping Characteristics

Type D

Rated AC Voltage

253V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Width

17.5mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

S201-D20

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Страна на произход

Germany

Детайли за продукта

Type D Single Pole 6kA - System pro M

Type D characteristic offers short circuit response (but greater than Type C) of 10-13 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc

ABB System Pro M Single & Double Pole MCB's