ABB System Pro M Compact S200 MCB, 1P, 4A Curve D, 253V AC, 72V DC, 6 kA Breaking Capacity

Номер на артикул на RS: 527-9447Марка: ABB№ по каталога на производителя: 2CDS251001R0041 S201-D4
brand-logo
Преглед на всички в МКБ

Технически документи

Спецификации

Brand

ABB

Number of Poles

1

Current Rating

4A

Tripping Characteristics

Type D

Rated AC Voltage

253V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Length

88mm

Width

17.5mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S201-D4

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Special Features

Short Circuit Protection

Application

Advanced Commercial and Industrial

Reset Actuator Type

Lever

Tripping Mechanism

Thermal

Страна на произход

Germany

Детайли за продукта

Type D Single Pole 6kA - System pro M

Type D characteristic offers short circuit response (but greater than Type C) of 10-13 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc

ABB System Pro M Single & Double Pole MCB's

Информацията за складовите наличности временно не е налична.

€ 20,70

€ 20,70 Всеки (ex VAT)

ABB System Pro M Compact S200 MCB, 1P, 4A Curve D, 253V AC, 72V DC, 6 kA Breaking Capacity

€ 20,70

€ 20,70 Всеки (ex VAT)

ABB System Pro M Compact S200 MCB, 1P, 4A Curve D, 253V AC, 72V DC, 6 kA Breaking Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Brand

ABB

Number of Poles

1

Current Rating

4A

Tripping Characteristics

Type D

Rated AC Voltage

253V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Length

88mm

Width

17.5mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S201-D4

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Special Features

Short Circuit Protection

Application

Advanced Commercial and Industrial

Reset Actuator Type

Lever

Tripping Mechanism

Thermal

Страна на произход

Germany

Детайли за продукта

Type D Single Pole 6kA - System pro M

Type D characteristic offers short circuit response (but greater than Type C) of 10-13 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc

ABB System Pro M Single & Double Pole MCB's