Технически документи
Спецификации
Brand
ABBNumber of Poles
3
Current Rating
16A
Tripping Characteristics
Type B
Rated AC Voltage
440V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
Compact Home
Series
SH200
Circuit Breaker Type
MCB
Width
52.5mm
Length
85mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
SH203-B16
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Application
Residential
Tripping Mechanism
Thermal
Terminal Contact Type
Screw
Страна на произход
Germany
Детайли за продукта
Type B Triple Pole 6kA
Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.
DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 52.5mm width
Max. operating voltage 440Vac
ABB Compact Home
€ 65,35
€ 65,35 Всеки (ex VAT)
1
€ 65,35
€ 65,35 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ABBNumber of Poles
3
Current Rating
16A
Tripping Characteristics
Type B
Rated AC Voltage
440V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
Compact Home
Series
SH200
Circuit Breaker Type
MCB
Width
52.5mm
Length
85mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
SH203-B16
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Application
Residential
Tripping Mechanism
Thermal
Terminal Contact Type
Screw
Страна на произход
Germany
Детайли за продукта
Type B Triple Pole 6kA
Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.
DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 52.5mm width
Max. operating voltage 440Vac