Технически документи
Спецификации
Brand
ABBNumber of Poles
3
Current Rating
10A
Tripping Characteristics
Type B
Rated AC Voltage
440V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
Compact Home
Series
SH200
Circuit Breaker Type
MCB
Length
85mm
Width
52.5mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
SH203-B10
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Страна на произход
Germany
Детайли за продукта
Type B Triple Pole 6kA
Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.
DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 52.5mm width
Max. operating voltage 440Vac
ABB Compact Home
€ 64,63
€ 64,63 Всеки (ex VAT)
1
€ 64,63
€ 64,63 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ABBNumber of Poles
3
Current Rating
10A
Tripping Characteristics
Type B
Rated AC Voltage
440V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
Compact Home
Series
SH200
Circuit Breaker Type
MCB
Length
85mm
Width
52.5mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
SH203-B10
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Страна на произход
Germany
Детайли за продукта
Type B Triple Pole 6kA
Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.
DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 52.5mm width
Max. operating voltage 440Vac