ABB Compact Home SH200 MCB, 1P, 10A Curve B, 440V AC, 60V DC, 6 kA Breaking Capacity

Номер на артикул на RS: 539-8144Марка: ABB№ по каталога на производителя: 2CDS211001R0105 SH201-B10
brand-logo
Преглед на всички в МКБ

Технически документи

Спецификации

Brand

ABB

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type B

Rated AC Voltage

440V

Rated DC Voltage

60V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

Compact Home

Series

SH200

Circuit Breaker Type

MCB

Width

17.5mm

Length

85mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

SH201-B10

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw Clamp

Application

Residential

Страна на произход

Germany

Детайли за продукта

Type B Single Pole 6kA

Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.

DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc

ABB Compact Home

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 17,06

€ 17,06 Всеки (ex VAT)

ABB Compact Home SH200 MCB, 1P, 10A Curve B, 440V AC, 60V DC, 6 kA Breaking Capacity

€ 17,06

€ 17,06 Всеки (ex VAT)

ABB Compact Home SH200 MCB, 1P, 10A Curve B, 440V AC, 60V DC, 6 kA Breaking Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.
Може да се интересувате от

Технически документи

Спецификации

Brand

ABB

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type B

Rated AC Voltage

440V

Rated DC Voltage

60V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

Compact Home

Series

SH200

Circuit Breaker Type

MCB

Width

17.5mm

Length

85mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

SH201-B10

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw Clamp

Application

Residential

Страна на произход

Germany

Детайли за продукта

Type B Single Pole 6kA

Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.

DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc

ABB Compact Home

Може да се интересувате от