ABB Compact Home SH200 MCB, 1P, 6A Curve C, 440V AC, 6 kA Breaking Capacity

Номер на артикул на RS: 539-8201Марка: ABB№ по каталога на производителя: 2CDS211001R0064 SH201-C6
brand-logo
Преглед на всички в МКБ

Технически документи

Спецификации

Brand

ABB

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

Compact Home

Series

SH200

Circuit Breaker Type

MCB

Length

85mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

SH201-C6

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Application

Residential

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal

Terminal Contact Type

Screw

Страна на произход

Germany

Детайли за продукта

Type C Single Pole 6kA

Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc

ABB Compact Home

Информацията за складовите наличности временно не е налична.

€ 17,24

€ 17,24 Всеки (ex VAT)

ABB Compact Home SH200 MCB, 1P, 6A Curve C, 440V AC, 6 kA Breaking Capacity

€ 17,24

€ 17,24 Всеки (ex VAT)

ABB Compact Home SH200 MCB, 1P, 6A Curve C, 440V AC, 6 kA Breaking Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Brand

ABB

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

Compact Home

Series

SH200

Circuit Breaker Type

MCB

Length

85mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

SH201-C6

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Application

Residential

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal

Terminal Contact Type

Screw

Страна на произход

Germany

Детайли за продукта

Type C Single Pole 6kA

Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc

ABB Compact Home