Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ABB Electronic Circuit Breaker 0.5A 24V EPD24, DIN Rail Mount

Номер на артикул на RS: 914-4590Марка: ABB№ по каталога на производителя: 2CDE601101R2905
brand-logo

Технически документи

Спецификации

Brand

ABB

Series

EPD24

Current Rating

0.5A

Rated DC Voltage

24V

Mounting Style

DIN Rail Mount

Страна на произход

Germany

Детайли за продукта

EPD24 Series Electronic Protection Device

ABB EPD24 series electronic protection devices offer overcurrent protection for 24 V dc load circuits. This protection is achieved by a combination of active electronic current limitations. In the case of a short circuit and an overload, deactivation from 1.1 x Input occurs.
If a fault occurs in a load circuit, the EPD24 protection device will detect this rapidly and reliably, disable the power output transistor, interrupting the current flow in the defective circuit. The maximum possible overcurrent is always limited to 1.3…1.8 times the selected rated current. An activation of capacitive loads up to 20,000 μF is possible, deactivation only occurring in the case of overloads or short circuits.

Selective load protection
Reliable overload disconnection with 1.1 x Input plus
Manual ON/OFF button
Clear status and failure indication through LED and integrated auxiliary contact
Integral fail-safe element adjusted to current rating
Width per unit only 12.5 mm
DIN rail mounting
Easy wiring through busbar LINE+ and 0 V as well as signal bars

Информацията за складовите наличности временно не е налична.

€ 135,92

€ 135,92 Всеки (ex VAT)

ABB Electronic Circuit Breaker 0.5A 24V EPD24, DIN Rail Mount

€ 135,92

€ 135,92 Всеки (ex VAT)

ABB Electronic Circuit Breaker 0.5A 24V EPD24, DIN Rail Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

ABB

Series

EPD24

Current Rating

0.5A

Rated DC Voltage

24V

Mounting Style

DIN Rail Mount

Страна на произход

Germany

Детайли за продукта

EPD24 Series Electronic Protection Device

ABB EPD24 series electronic protection devices offer overcurrent protection for 24 V dc load circuits. This protection is achieved by a combination of active electronic current limitations. In the case of a short circuit and an overload, deactivation from 1.1 x Input occurs.
If a fault occurs in a load circuit, the EPD24 protection device will detect this rapidly and reliably, disable the power output transistor, interrupting the current flow in the defective circuit. The maximum possible overcurrent is always limited to 1.3…1.8 times the selected rated current. An activation of capacitive loads up to 20,000 μF is possible, deactivation only occurring in the case of overloads or short circuits.

Selective load protection
Reliable overload disconnection with 1.1 x Input plus
Manual ON/OFF button
Clear status and failure indication through LED and integrated auxiliary contact
Integral fail-safe element adjusted to current rating
Width per unit only 12.5 mm
DIN rail mounting
Easy wiring through busbar LINE+ and 0 V as well as signal bars