Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ABB High Performance S800S MCB, 2P, 63A Curve C, 400V AC, 250V DC, 50 kA Breaking Capacity

Номер на артикул на RS: 435-554Марка: ABB№ по каталога на производителя: 2CCS862001R0634 S802S-C63
brand-logo
Преглед на всички в МКБ

Технически документи

Спецификации

Brand

ABB

Number of Poles

2

Current Rating

63A

Tripping Characteristics

Type C

Rated AC Voltage

400 V, 690V

Rated DC Voltage

250V

Breaking Capacity at Maximum Voltage Rating

50 kA

Range

High Performance

Series

S800S

Circuit Breaker Type

MCB

Width

54mm

Length

95mm

Mounting Style

DIN Rail Mount

Depth

82.5mm

Model Number

S802S-C63

Terminal Contact Type

Screw

Application

Commercial, Industrial

Reset Actuator Type

Toggle Switch

Страна на произход

Switzerland

Детайли за продукта

C-type bipolar from 50 kA - S800 Series

The ABB S800 series high-performance automatic circuit breakers set a new standard of excellence, thanks to their high current rating, breaking capacity, selectivity and safety features. They are the ideal solution for protecting your systems. Compact design, excellent current limitation and circuit breaker position indicators are just some of the characteristics that make this series highly flexible and functional. In addition, customers can select between cage or ring terminals and can chose from a wide range of accessories. C-type characteristics guarantee a short circuit cut-off response of 3-10 with normal nominal current. Suited for use in circuits that normally produce surge currents, such as fluorescent lighting and female electrical connectors in commercial applications.

Din-rail mounting
Operating temperature range: -25 to +60°C
Operating voltage range: 400 to 690 Vac, 50 to 60 Hz
Width: 53 mm

Approvals

CCC, GOST-R, LR, DNV, RINA

Standards

EN 60898-1, IEC 60947-2, UL489

ABB System Pro M Single & Double Pole MCB's

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 180,82

€ 180,82 Всеки (ex VAT)

ABB High Performance S800S MCB, 2P, 63A Curve C, 400V AC, 250V DC, 50 kA Breaking Capacity

€ 180,82

€ 180,82 Всеки (ex VAT)

ABB High Performance S800S MCB, 2P, 63A Curve C, 400V AC, 250V DC, 50 kA Breaking Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

ABB

Number of Poles

2

Current Rating

63A

Tripping Characteristics

Type C

Rated AC Voltage

400 V, 690V

Rated DC Voltage

250V

Breaking Capacity at Maximum Voltage Rating

50 kA

Range

High Performance

Series

S800S

Circuit Breaker Type

MCB

Width

54mm

Length

95mm

Mounting Style

DIN Rail Mount

Depth

82.5mm

Model Number

S802S-C63

Terminal Contact Type

Screw

Application

Commercial, Industrial

Reset Actuator Type

Toggle Switch

Страна на произход

Switzerland

Детайли за продукта

C-type bipolar from 50 kA - S800 Series

The ABB S800 series high-performance automatic circuit breakers set a new standard of excellence, thanks to their high current rating, breaking capacity, selectivity and safety features. They are the ideal solution for protecting your systems. Compact design, excellent current limitation and circuit breaker position indicators are just some of the characteristics that make this series highly flexible and functional. In addition, customers can select between cage or ring terminals and can chose from a wide range of accessories. C-type characteristics guarantee a short circuit cut-off response of 3-10 with normal nominal current. Suited for use in circuits that normally produce surge currents, such as fluorescent lighting and female electrical connectors in commercial applications.

Din-rail mounting
Operating temperature range: -25 to +60°C
Operating voltage range: 400 to 690 Vac, 50 to 60 Hz
Width: 53 mm

Approvals

CCC, GOST-R, LR, DNV, RINA

Standards

EN 60898-1, IEC 60947-2, UL489

ABB System Pro M Single & Double Pole MCB's

Може да се интересувате от