Технически документи
Спецификации
Brand
ABBNumber of Poles
3
Current Rating
32A
Tripping Characteristics
Type C
Rated AC Voltage
12V
Rated DC Voltage
12V
Breaking Capacity at Maximum Voltage Rating
15 kA
Range
SMISSLINE TP
Series
S400M
Circuit Breaker Type
MCB
Length
91mm
Width
54mm
Mounting Style
DIN Rail Mount
Depth
82mm
Model Number
S403M-C32
Terminal Contact Type
Screw
Application
Commercial, Industrial
Reset Actuator Type
Toggle Switch
Страна на произход
Switzerland
€ 130,33
€ 130,33 Всеки (ex VAT)
1
€ 130,33
€ 130,33 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ABBNumber of Poles
3
Current Rating
32A
Tripping Characteristics
Type C
Rated AC Voltage
12V
Rated DC Voltage
12V
Breaking Capacity at Maximum Voltage Rating
15 kA
Range
SMISSLINE TP
Series
S400M
Circuit Breaker Type
MCB
Length
91mm
Width
54mm
Mounting Style
DIN Rail Mount
Depth
82mm
Model Number
S403M-C32
Terminal Contact Type
Screw
Application
Commercial, Industrial
Reset Actuator Type
Toggle Switch
Страна на произход
Switzerland