Технически документи
Спецификации
Brand
ABBNumber of Poles
2
Current Rating
80A
Tripping Characteristics
Type D
Rated AC Voltage
400 V, 690V
Breaking Capacity at Maximum Voltage Rating
36 kA
Range
High Performance
Series
S800N
Circuit Breaker Type
MCB
Width
54mm
Length
82.5mm
Mounting Style
DIN Rail Mount
Depth
82.5mm
Model Number
S802P-D80
Reset Actuator Type
Toggle Switch
Страна на произход
Switzerland
Детайли за продукта
D-type bipolar from 36 kA - S800 Series
The ABB S800 series high-performance automatic circuit breakers set a new standard of excellence, thanks to their high current rating, breaking capacity, selectivity and safety features. They are the ideal solution for protecting your systems. Compact design, excellent current limitation and circuit breaker position indicators are just some of the characteristics that make this series highly flexible and functional. In addition, customers can select between cage or ring terminals and can chose from a wide range of accessories. D-type characteristics guarantee a short circuit cut-off response of 10 → 20 with normal nominal current. Suited for use in circuits that normally produce extremely high surge currents, such as transformers and capacitor batteries.
Din-rail mounting
Operating temperature range: -25 → +60 °C
Operating voltage range: 400 → 690 Vac, 50 → 60 Hz
Width: 53 mm
Approvals
CCC
Standards
EN 60898-1; IEC 60947-2
ABB System Pro M Single & Double Pole MCB's
€ 243,94
€ 243,94 Всеки (ex VAT)
1
€ 243,94
€ 243,94 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ABBNumber of Poles
2
Current Rating
80A
Tripping Characteristics
Type D
Rated AC Voltage
400 V, 690V
Breaking Capacity at Maximum Voltage Rating
36 kA
Range
High Performance
Series
S800N
Circuit Breaker Type
MCB
Width
54mm
Length
82.5mm
Mounting Style
DIN Rail Mount
Depth
82.5mm
Model Number
S802P-D80
Reset Actuator Type
Toggle Switch
Страна на произход
Switzerland
Детайли за продукта
D-type bipolar from 36 kA - S800 Series
The ABB S800 series high-performance automatic circuit breakers set a new standard of excellence, thanks to their high current rating, breaking capacity, selectivity and safety features. They are the ideal solution for protecting your systems. Compact design, excellent current limitation and circuit breaker position indicators are just some of the characteristics that make this series highly flexible and functional. In addition, customers can select between cage or ring terminals and can chose from a wide range of accessories. D-type characteristics guarantee a short circuit cut-off response of 10 → 20 with normal nominal current. Suited for use in circuits that normally produce extremely high surge currents, such as transformers and capacitor batteries.
Din-rail mounting
Operating temperature range: -25 → +60 °C
Operating voltage range: 400 → 690 Vac, 50 → 60 Hz
Width: 53 mm
Approvals
CCC
Standards
EN 60898-1; IEC 60947-2