Технически документи
Спецификации
Brand
ABBNumber of Poles
1
Current Rating
80A
Tripping Characteristics
Type D
Rated AC Voltage
400 V, 690V
Breaking Capacity at Maximum Voltage Rating
36 kA
Range
High Performance
Series
S800N
Circuit Breaker Type
MCB
Length
95mm
Mounting Style
DIN Rail Mount
Depth
88.5mm
Model Number
S801P-D80
Страна на произход
Switzerland
Детайли за продукта
High-performance MCB S800N-D, 1-pin 36 kA
The S800 high-performance MCB from ABB is setting new standards thanks to its high nominal current range and breaking capacity characteristics, excellent selectivity and buffer protection. It is the ideal solution if you are looking to protect your systems and guarantee maximum availability. Its compact design, superb current limiting, switching position display and the interchangeable terminal adapter with extension spring connection terminals or ring connectors guarantee a high level of flexibility and convenience. Type D characteristics ensure a rapid response rate at 10–20 times the normal nominal current. Suitable for circuits that generate extremely high peak loads, e.g. transformers and condenser batteries.
DIN rail assembly
Operating temperature -25 to +60 °C
Max. operating voltage 400 to 690 V AC, 50-60 Hz
Width 27 mm
Approvals
CCC
Standards
EN 60898-1, IEC 60947-2
ABB System Pro M Single & Double Pole MCB's
€ 117,70
€ 117,70 Всеки (ex VAT)
1
€ 117,70
€ 117,70 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
ABBNumber of Poles
1
Current Rating
80A
Tripping Characteristics
Type D
Rated AC Voltage
400 V, 690V
Breaking Capacity at Maximum Voltage Rating
36 kA
Range
High Performance
Series
S800N
Circuit Breaker Type
MCB
Length
95mm
Mounting Style
DIN Rail Mount
Depth
88.5mm
Model Number
S801P-D80
Страна на произход
Switzerland
Детайли за продукта
High-performance MCB S800N-D, 1-pin 36 kA
The S800 high-performance MCB from ABB is setting new standards thanks to its high nominal current range and breaking capacity characteristics, excellent selectivity and buffer protection. It is the ideal solution if you are looking to protect your systems and guarantee maximum availability. Its compact design, superb current limiting, switching position display and the interchangeable terminal adapter with extension spring connection terminals or ring connectors guarantee a high level of flexibility and convenience. Type D characteristics ensure a rapid response rate at 10–20 times the normal nominal current. Suitable for circuits that generate extremely high peak loads, e.g. transformers and condenser batteries.
DIN rail assembly
Operating temperature -25 to +60 °C
Max. operating voltage 400 to 690 V AC, 50-60 Hz
Width 27 mm
Approvals
CCC
Standards
EN 60898-1, IEC 60947-2