ABB High Performance S800N MCB, 2P, 100A Curve B, 400V AC, 36 kA Breaking Capacity

Номер на артикул на RS: 435-437Марка: ABB№ по каталога на производителя: 2CCG001218R0001
brand-logo
Преглед на всички в МКБ

Технически документи

Спецификации

Brand

ABB

Number of Poles

2

Current Rating

100A

Tripping Characteristics

Type B

Rated AC Voltage

400 V, 690V

Breaking Capacity at Maximum Voltage Rating

36 kA

Range

High Performance

Series

S800N

Circuit Breaker Type

MCB

Length

95mm

Mounting Style

DIN Rail Mount

Depth

88.5mm

Model Number

S802P-B100

Страна на произход

Switzerland

Детайли за продукта

B-type bipolar from 36 kA - S800 Series

The ABB S800 series high-performance automatic circuit breakers set a new standard of excellence, thanks to their high current rating, breaking capacity, selectivity and safety features. They are the ideal solution for protecting your systems. Compact design, excellent current limitation and circuit breaker position indicators are just some of the characteristics that make this series highly flexible and functional. In addition, customers can select between cage or ring terminals and can chose from a wide range of accessories. B-type characteristics guarantee a short circuit cut-off response of 3-5 with normal nominal current. Suited for use in circuits that normally produce low surge currents, such as heaters and heating systems.

Din-rail mounting
Operating temperature range: -25 to +60°C
Operating voltage range: 400 to 690 Vac, 50 to 60 Hz
Width: 53 mm

Approvals

CCC

Standards

EN 60898-1, IEC 60947-2

ABB System Pro M Single & Double Pole MCB's

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 231,55

€ 231,55 Всеки (ex VAT)

ABB High Performance S800N MCB, 2P, 100A Curve B, 400V AC, 36 kA Breaking Capacity

€ 231,55

€ 231,55 Всеки (ex VAT)

ABB High Performance S800N MCB, 2P, 100A Curve B, 400V AC, 36 kA Breaking Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

ABB

Number of Poles

2

Current Rating

100A

Tripping Characteristics

Type B

Rated AC Voltage

400 V, 690V

Breaking Capacity at Maximum Voltage Rating

36 kA

Range

High Performance

Series

S800N

Circuit Breaker Type

MCB

Length

95mm

Mounting Style

DIN Rail Mount

Depth

88.5mm

Model Number

S802P-B100

Страна на произход

Switzerland

Детайли за продукта

B-type bipolar from 36 kA - S800 Series

The ABB S800 series high-performance automatic circuit breakers set a new standard of excellence, thanks to their high current rating, breaking capacity, selectivity and safety features. They are the ideal solution for protecting your systems. Compact design, excellent current limitation and circuit breaker position indicators are just some of the characteristics that make this series highly flexible and functional. In addition, customers can select between cage or ring terminals and can chose from a wide range of accessories. B-type characteristics guarantee a short circuit cut-off response of 3-5 with normal nominal current. Suited for use in circuits that normally produce low surge currents, such as heaters and heating systems.

Din-rail mounting
Operating temperature range: -25 to +60°C
Operating voltage range: 400 to 690 Vac, 50 to 60 Hz
Width: 53 mm

Approvals

CCC

Standards

EN 60898-1, IEC 60947-2

ABB System Pro M Single & Double Pole MCB's

Може да се интересувате от