ABB High Performance S800N MCB, 1P, 100A Curve B, 400V AC, 36 kA Breaking Capacity

Номер на артикул на RS: 435-352Марка: ABB№ по каталога на производителя: 2CCG001215R0001
brand-logo
Преглед на всички в МКБ

Технически документи

Спецификации

Brand

ABB

Number of Poles

1

Current Rating

100A

Tripping Characteristics

Type B

Rated AC Voltage

400 V, 690V

Breaking Capacity at Maximum Voltage Rating

36 kA

Range

High Performance

Series

S800N

Circuit Breaker Type

MCB

Width

27mm

Length

82.5mm

Mounting Style

DIN Rail Mount

Depth

82.5mm

Model Number

S801P-B100

Reset Actuator Type

Toggle Switch

Страна на произход

Switzerland

Детайли за продукта

High-performance MCB S800N-B, 1-pin 36 kA

The S800 High performance MCB from ABB sets new standards thanks to its high rated current range and breaking capacities, good selectivity and back-up protection, an ideal solution for system protection and maximum availability.The compact design, excellent current limitation, trip position indicator, change over terminal adapter with cage or ring terminals along with a wide range of accessories, guarantee a high level of flexibility and convenience. Type B characteristics offer short circuit response of 3-5 x normal rated current. Suitable for circuits with low current peaks such as boilers and electric heating.

DIN rail mounting
Operating temperature -25 → +60°C
Max. operating voltage 400 → 690 V ac 50 → 60 Hz
Width 27 mm

Approvals

CCC

Standards

EN 60898-1, IEC 60947-2

ABB System Pro M Single & Double Pole MCB's

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 113,00

€ 113,00 Всеки (ex VAT)

ABB High Performance S800N MCB, 1P, 100A Curve B, 400V AC, 36 kA Breaking Capacity

€ 113,00

€ 113,00 Всеки (ex VAT)

ABB High Performance S800N MCB, 1P, 100A Curve B, 400V AC, 36 kA Breaking Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

ABB

Number of Poles

1

Current Rating

100A

Tripping Characteristics

Type B

Rated AC Voltage

400 V, 690V

Breaking Capacity at Maximum Voltage Rating

36 kA

Range

High Performance

Series

S800N

Circuit Breaker Type

MCB

Width

27mm

Length

82.5mm

Mounting Style

DIN Rail Mount

Depth

82.5mm

Model Number

S801P-B100

Reset Actuator Type

Toggle Switch

Страна на произход

Switzerland

Детайли за продукта

High-performance MCB S800N-B, 1-pin 36 kA

The S800 High performance MCB from ABB sets new standards thanks to its high rated current range and breaking capacities, good selectivity and back-up protection, an ideal solution for system protection and maximum availability.The compact design, excellent current limitation, trip position indicator, change over terminal adapter with cage or ring terminals along with a wide range of accessories, guarantee a high level of flexibility and convenience. Type B characteristics offer short circuit response of 3-5 x normal rated current. Suitable for circuits with low current peaks such as boilers and electric heating.

DIN rail mounting
Operating temperature -25 → +60°C
Max. operating voltage 400 → 690 V ac 50 → 60 Hz
Width 27 mm

Approvals

CCC

Standards

EN 60898-1, IEC 60947-2

ABB System Pro M Single & Double Pole MCB's

Може да се интересувате от