Технически документи
Спецификации
Brand
ABBNumber of Poles
1
Current Rating
80A
Tripping Characteristics
Type B
Rated AC Voltage
400 V, 690V
Rated DC Voltage
250V
Breaking Capacity at Maximum Voltage Rating
50 kA
Range
High Performance
Series
S800S
Circuit Breaker Type
MCB
Width
27mm
Length
82.5mm
Mounting Style
DIN Rail Mount
Depth
82.5mm
Model Number
S801P-B80
Reset Actuator Type
Toggle Switch
Страна на произход
Switzerland
Детайли за продукта
High-performance MCB S800S-B, 1-pin 50 kA
The S800 high-performance MCB from ABB is setting new standards thanks to its high nominal current range and breaking capacity characteristics, excellent selectivity and buffer protection. It is the ideal solution if you are looking to protect your systems and guarantee maximum availability. Its compact design, superb current limiting, switching position display and the interchangeable terminal adapter with extension spring connection terminals or ring connectors guarantee a high level of flexibility and convenience. Type B characteristics ensure a rapid response rate at 3–5 times the normal nominal current. Suitable for circuits with low peak loads, e.g. boilers and electric heating.
DIN rail assembly
Operating temperature -25 to +60 °C
Max. operating voltage 400 to 690 V AC, 50-60 Hz
Width 27 mm
Approvals
CCC, GOST-R, LR, DNV, RINA
Standards
EN 60898-1 IEC 60947-2 UL489
ABB System Pro M Single & Double Pole MCB's
€ 111,76
€ 111,76 Всеки (ex VAT)
1
€ 111,76
€ 111,76 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ABBNumber of Poles
1
Current Rating
80A
Tripping Characteristics
Type B
Rated AC Voltage
400 V, 690V
Rated DC Voltage
250V
Breaking Capacity at Maximum Voltage Rating
50 kA
Range
High Performance
Series
S800S
Circuit Breaker Type
MCB
Width
27mm
Length
82.5mm
Mounting Style
DIN Rail Mount
Depth
82.5mm
Model Number
S801P-B80
Reset Actuator Type
Toggle Switch
Страна на произход
Switzerland
Детайли за продукта
High-performance MCB S800S-B, 1-pin 50 kA
The S800 high-performance MCB from ABB is setting new standards thanks to its high nominal current range and breaking capacity characteristics, excellent selectivity and buffer protection. It is the ideal solution if you are looking to protect your systems and guarantee maximum availability. Its compact design, superb current limiting, switching position display and the interchangeable terminal adapter with extension spring connection terminals or ring connectors guarantee a high level of flexibility and convenience. Type B characteristics ensure a rapid response rate at 3–5 times the normal nominal current. Suitable for circuits with low peak loads, e.g. boilers and electric heating.
DIN rail assembly
Operating temperature -25 to +60 °C
Max. operating voltage 400 to 690 V AC, 50-60 Hz
Width 27 mm
Approvals
CCC, GOST-R, LR, DNV, RINA
Standards
EN 60898-1 IEC 60947-2 UL489