Технически документи
Спецификации
Brand
ABBCoil Voltage
230 → 240 V ac
Number of Poles
4
Contact Voltage Rating
220 V dc, 400 V ac
Contact Current Rating
24 A
Range
ESB24-40
Series
ESB
Normal State Configuration
4NO
Terminal Type
Screw
Length
65mm
Width
36mm
Depth
85mm
Mounting Style
DIN Rail Mount
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Страна на произход
Germany
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ABBCoil Voltage
230 → 240 V ac
Number of Poles
4
Contact Voltage Rating
220 V dc, 400 V ac
Contact Current Rating
24 A
Range
ESB24-40
Series
ESB
Normal State Configuration
4NO
Terminal Type
Screw
Length
65mm
Width
36mm
Depth
85mm
Mounting Style
DIN Rail Mount
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Страна на произход
Germany