ABB Insulation Monitoring Relay, 1, 3 Phase, SPDT, 0 → 250 V ac, 0 → 300V dc, DIN Rail

Номер на артикул на RS: 806-5935Марка: ABB№ по каталога на производителя: 1SVR740660R0100 CM-IWS.1P
brand-logo

Технически документи

Спецификации

Brand

ABB

Monitoring Application

Insulation

Electrical Phase

1, 3

Voltage Sensing Range

0 → 250 V ac, 0 → 300V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

CM-IWS

Dimensions

103.7 x 22.5 x 85.6mm

Width

22.5mm

Maximum Voltage Sensed

250 V ac, 300V dc

Height

85.6mm

Length

103.7mm

Minimum Voltage Sensed

0V ac/dc

Terminal Type

Push In

Детайли за продукта

CM-IWS - Insulation Monitoring Relays

CM-IWS series relays serve to monitor insulation resistance and can be configured to the requirements of the applications. All devices have two different terminal versions: Screw Connection Technology and Easy Connect Technology.

Rated control supply voltage 24-240V ac/dc
The device can monitor control circuits (single-phase) and main circuits (3-phase)
One measuring range 1-100 kΩ
Precise adjustment of the threshold value in 1kΩ steps
Interrupted wire detection
3 LEDs indicators of operational states
1 c/o (SPDT) contact, closed-circuit principle

Информацията за складовите наличности временно не е налична.

€ 331,50

€ 331,50 Всеки (ex VAT)

ABB Insulation Monitoring Relay, 1, 3 Phase, SPDT, 0 → 250 V ac, 0 → 300V dc, DIN Rail

€ 331,50

€ 331,50 Всеки (ex VAT)

ABB Insulation Monitoring Relay, 1, 3 Phase, SPDT, 0 → 250 V ac, 0 → 300V dc, DIN Rail
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 331,50
5 - 9€ 314,91
10 - 24€ 298,35
25 - 49€ 281,76
50+€ 265,19

Технически документи

Спецификации

Brand

ABB

Monitoring Application

Insulation

Electrical Phase

1, 3

Voltage Sensing Range

0 → 250 V ac, 0 → 300V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

CM-IWS

Dimensions

103.7 x 22.5 x 85.6mm

Width

22.5mm

Maximum Voltage Sensed

250 V ac, 300V dc

Height

85.6mm

Length

103.7mm

Minimum Voltage Sensed

0V ac/dc

Terminal Type

Push In

Детайли за продукта

CM-IWS - Insulation Monitoring Relays

CM-IWS series relays serve to monitor insulation resistance and can be configured to the requirements of the applications. All devices have two different terminal versions: Screw Connection Technology and Easy Connect Technology.

Rated control supply voltage 24-240V ac/dc
The device can monitor control circuits (single-phase) and main circuits (3-phase)
One measuring range 1-100 kΩ
Precise adjustment of the threshold value in 1kΩ steps
Interrupted wire detection
3 LEDs indicators of operational states
1 c/o (SPDT) contact, closed-circuit principle