ABB DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05 s → 10min, 1-Function, SPDT

Технически документи
Спецификации
Brand
ABBSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
True OFF Delay
Time Range
0.05 s → 10min
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Minutes, Seconds
Maximum Current
4A
Maximum Voltage
300V ac
Switch Configuration
SPDT
Terminal Type
Push In
Power Supply
External
Width
22.5mm
Minimum Voltage
12V
Length
85.6mm
Minimum Current
10mA
Depth
113.4mm
Contact Material
Cadmium Free
Time Delay
(Recovery) <50ms
Страна на произход
Germany
Детайли за продукта
CT-ARS Series Off Delay Timers
The CT-ARS is an electronic timer series from the CT-S range with true OFF - Delay. These models provide up to 7 time ranges and a continuous rated control voltage that enables worldwide use regardless of the supply voltage. All electronic timers from the CT-S range are available with two different terminal versions. You can choose between the proven screw connection technology (double - chamber cage connection terminals) and the completely tool - free Easy Connect Technology (push-in terminals). This is denoted by either a "P" or an "S" at the end of each manufacturer's part number within the series.
Rated control supply voltage 24 → 240 Vac/dc
OFF - Delay timer without auxiliary voltage
7 time ranges selectable between 0.05 s → 10 min
Precise adjustment by front - face operating elements
Screw connection technology or Easy Connect Technology available
Enclosure material for highest fire protection classification
Tool - free mounting and demounting on DIN - rail
1 C/O (SPDT) contact
22.5 mm (0.89 in) width
An LED for status indication
Approvals
UL 508, CAN/CSA C22.2 No.14, GL, GOST, CB scheme, CCC, CE & C-Tick
€ 132,20
€ 132,20 Всеки (ex VAT)
1
€ 132,20
€ 132,20 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 132,20 |
5 - 9 | € 125,58 |
10 - 24 | € 118,98 |
25 - 49 | € 112,37 |
50+ | € 105,76 |
Технически документи
Спецификации
Brand
ABBSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
True OFF Delay
Time Range
0.05 s → 10min
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Minutes, Seconds
Maximum Current
4A
Maximum Voltage
300V ac
Switch Configuration
SPDT
Terminal Type
Push In
Power Supply
External
Width
22.5mm
Minimum Voltage
12V
Length
85.6mm
Minimum Current
10mA
Depth
113.4mm
Contact Material
Cadmium Free
Time Delay
(Recovery) <50ms
Страна на произход
Germany
Детайли за продукта
CT-ARS Series Off Delay Timers
The CT-ARS is an electronic timer series from the CT-S range with true OFF - Delay. These models provide up to 7 time ranges and a continuous rated control voltage that enables worldwide use regardless of the supply voltage. All electronic timers from the CT-S range are available with two different terminal versions. You can choose between the proven screw connection technology (double - chamber cage connection terminals) and the completely tool - free Easy Connect Technology (push-in terminals). This is denoted by either a "P" or an "S" at the end of each manufacturer's part number within the series.
Rated control supply voltage 24 → 240 Vac/dc
OFF - Delay timer without auxiliary voltage
7 time ranges selectable between 0.05 s → 10 min
Precise adjustment by front - face operating elements
Screw connection technology or Easy Connect Technology available
Enclosure material for highest fire protection classification
Tool - free mounting and demounting on DIN - rail
1 C/O (SPDT) contact
22.5 mm (0.89 in) width
An LED for status indication
Approvals
UL 508, CAN/CSA C22.2 No.14, GL, GOST, CB scheme, CCC, CE & C-Tick