ABB DIN Rail Mount Timer Relay, 24 → 240 V ac, 24 → 48V dc, 2-Contact, 0.05 s → 300h, DPDT

Номер на артикул на RS: 746-7053Марка: ABB№ по каталога на производителя: 1SVR740030R3300 CT-MXS.22P
brand-logo
Преглед на всички в Таймерни релета

Технически документи

Спецификации

Brand

ABB

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Mounting Type

DIN Rail

Mode of Operation

Asymmetrical Recycler with Pulse Start

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Current

4A

Maximum Voltage

300V ac

Switch Configuration

SPDT

Terminal Type

Push In

Power Supply

External

Width

22.5mm

Minimum Voltage

12V

Length

85.6mm

Minimum Current

10mA

Depth

113.4mm

Contact Material

Cadmium Free

Time Delay

(Recovery) <80ms

Детайли за продукта

CT-MXS Series Multifunctional Timers

The CT-MXS Series is a multifunctional electronic timer series from the CT-S range. It provides up to 5 timing functions and 2 times 10 time ranges. All electronic timers from the CT-S range are available with two different terminal versions. You can choose between the proven screw connection technology (double - chamber cage connection terminals) and the completely tool - free Easy Connect Technology (push - in terminals). This is denoted by either a "P" or an "S" at the end of each manufacturer's part number.

Rated control supply voltage 24 → 48 Vdc, 24 → 240 Vac
Timing functions: configurable with DIP switches behind marker label, asymmetrical ON ‑ and OFF ‑ delay, impulse ‑ ON / OFF, pulse generator starting with ON or OFF, single pulse generator, ON / OFF ‑ function
2 x 10 time ranges selectable between 0.05 s → 300 h
Control input with voltage ‑ related triggering to start timing
2 remote potentiometer connections
Precise adjustment by front - face operating elements
Screw connection technology or Easy Connect Technology available
Enclosure material for highest fire protection classification
Tool free mounting and demounting on DIN - rail
2 C/O (SPDT) contacts
22.5 mm (0.89 in) width
2 LEDs for status indication

Approvals

UL 508, CAN/CSA C22.2 No.14, GL, GOST,CB scheme, CCC, CE & C-Tick

Може да се интересувате от
ABB Timer Relay
ABB Timer RelayМарка: ABB
€ 146,46Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 150,82

€ 150,82 Всеки (ex VAT)

ABB DIN Rail Mount Timer Relay, 24 → 240 V ac, 24 → 48V dc, 2-Contact, 0.05 s → 300h, DPDT

€ 150,82

€ 150,82 Всеки (ex VAT)

ABB DIN Rail Mount Timer Relay, 24 → 240 V ac, 24 → 48V dc, 2-Contact, 0.05 s → 300h, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 150,82
5 - 9€ 143,27
10 - 24€ 135,73
25 - 49€ 128,19
50+€ 120,67
Може да се интересувате от
ABB Timer Relay
ABB Timer RelayМарка: ABB
€ 146,46Всеки (ex VAT)

Технически документи

Спецификации

Brand

ABB

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Mounting Type

DIN Rail

Mode of Operation

Asymmetrical Recycler with Pulse Start

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Current

4A

Maximum Voltage

300V ac

Switch Configuration

SPDT

Terminal Type

Push In

Power Supply

External

Width

22.5mm

Minimum Voltage

12V

Length

85.6mm

Minimum Current

10mA

Depth

113.4mm

Contact Material

Cadmium Free

Time Delay

(Recovery) <80ms

Детайли за продукта

CT-MXS Series Multifunctional Timers

The CT-MXS Series is a multifunctional electronic timer series from the CT-S range. It provides up to 5 timing functions and 2 times 10 time ranges. All electronic timers from the CT-S range are available with two different terminal versions. You can choose between the proven screw connection technology (double - chamber cage connection terminals) and the completely tool - free Easy Connect Technology (push - in terminals). This is denoted by either a "P" or an "S" at the end of each manufacturer's part number.

Rated control supply voltage 24 → 48 Vdc, 24 → 240 Vac
Timing functions: configurable with DIP switches behind marker label, asymmetrical ON ‑ and OFF ‑ delay, impulse ‑ ON / OFF, pulse generator starting with ON or OFF, single pulse generator, ON / OFF ‑ function
2 x 10 time ranges selectable between 0.05 s → 300 h
Control input with voltage ‑ related triggering to start timing
2 remote potentiometer connections
Precise adjustment by front - face operating elements
Screw connection technology or Easy Connect Technology available
Enclosure material for highest fire protection classification
Tool free mounting and demounting on DIN - rail
2 C/O (SPDT) contacts
22.5 mm (0.89 in) width
2 LEDs for status indication

Approvals

UL 508, CAN/CSA C22.2 No.14, GL, GOST,CB scheme, CCC, CE & C-Tick

Може да се интересувате от
ABB Timer Relay
ABB Timer RelayМарка: ABB
€ 146,46Всеки (ex VAT)