ABB DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.05 s → 300h, DPDT

Номер на артикул на RS: 746-7043Марка: ABB№ по каталога на производителя: 1SVR740020R0200 CT-MVS.21P
brand-logo
Преглед на всички в Таймерни релета

Технически документи

Спецификации

Brand

ABB

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Accumulative ON Delay, Flash Start with OFF, Flash Start with ON, Impulse OFF with Auxiliary Voltage, Impulse ON, OFF Delay with Auxiliary Voltage, ON Delay, Pulse Former, Star Delta Changeover with Impulse, Symmetrical OFF Delay, Symmetrical ON Delay

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Current

4A

Maximum Voltage

300V ac

Switch Configuration

SPDT

Terminal Type

Push In

Power Supply

External

Width

22.5mm

Minimum Voltage

12V

Length

85.6mm

Minimum Current

10mA

Depth

113.4mm

Contact Material

Cadmium Free

Time Delay

(Recovery) <50ms

Детайли за продукта

CT-MVS Series Multifunctional Timers

The CT-MVS Series is a set of multifunctional electronic timers from the CT-S range. They provide 5, 10 or 11 timing functions and 10 or 10 (x2) time ranges which are possible between all models within the series. All electronic timers from the CT-S range are available with two different terminal versions. You can choose between the proven screw connection technology (double - chamber cage connection terminals) and the completely tool - free Easy Connect Technology (push-in terminals). This is denoted by either a "P" or "S" at the end of the manufacturer's part number.

Timing functions: ON-delay, OFF-delay with auxiliary voltage, Impulse-ON, Impulse-OFF with auxiliary voltage, Symmetrical ON- and OFF-delay, Flasher starting with ON or OFF, Star-delta change-over with impulse, Pulse former, Accumulative ON-delay, ON/OFF-function
10 time ranges (0.05 s → 300 h)
Control input with voltage - related triggering to start timing, to stop/pause timing or to select timing function
Precise adjustment by front - face operating elements
Screw connection technology or Easy Connect Technology available
Enclosure material for highest fire protection classification
Tool free mounting and demounting on DIN - rail
2 C/O (SPDT) contacts
22.5 mm (0.89 in) width
3 LEDs for status indication

Информацията за складовите наличности временно не е налична.

€ 150,82

€ 150,82 Всеки (ex VAT)

ABB DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.05 s → 300h, DPDT

€ 150,82

€ 150,82 Всеки (ex VAT)

ABB DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.05 s → 300h, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 150,82
5 - 9€ 143,27
10 - 24€ 135,73
25 - 49€ 128,19
50+€ 120,67

Технически документи

Спецификации

Brand

ABB

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Accumulative ON Delay, Flash Start with OFF, Flash Start with ON, Impulse OFF with Auxiliary Voltage, Impulse ON, OFF Delay with Auxiliary Voltage, ON Delay, Pulse Former, Star Delta Changeover with Impulse, Symmetrical OFF Delay, Symmetrical ON Delay

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Current

4A

Maximum Voltage

300V ac

Switch Configuration

SPDT

Terminal Type

Push In

Power Supply

External

Width

22.5mm

Minimum Voltage

12V

Length

85.6mm

Minimum Current

10mA

Depth

113.4mm

Contact Material

Cadmium Free

Time Delay

(Recovery) <50ms

Детайли за продукта

CT-MVS Series Multifunctional Timers

The CT-MVS Series is a set of multifunctional electronic timers from the CT-S range. They provide 5, 10 or 11 timing functions and 10 or 10 (x2) time ranges which are possible between all models within the series. All electronic timers from the CT-S range are available with two different terminal versions. You can choose between the proven screw connection technology (double - chamber cage connection terminals) and the completely tool - free Easy Connect Technology (push-in terminals). This is denoted by either a "P" or "S" at the end of the manufacturer's part number.

Timing functions: ON-delay, OFF-delay with auxiliary voltage, Impulse-ON, Impulse-OFF with auxiliary voltage, Symmetrical ON- and OFF-delay, Flasher starting with ON or OFF, Star-delta change-over with impulse, Pulse former, Accumulative ON-delay, ON/OFF-function
10 time ranges (0.05 s → 300 h)
Control input with voltage - related triggering to start timing, to stop/pause timing or to select timing function
Precise adjustment by front - face operating elements
Screw connection technology or Easy Connect Technology available
Enclosure material for highest fire protection classification
Tool free mounting and demounting on DIN - rail
2 C/O (SPDT) contacts
22.5 mm (0.89 in) width
3 LEDs for status indication