ABB Phase Monitoring Relay, 3 Phase, DPDT, DIN Rail

Технически документи
Спецификации
Brand
ABBMonitoring Application
Phase
Electrical Phase
3
Contact Configuration
DPDT
Mounting Type
DIN Rail
Phase Sensitivity
Phase Failure, Phase Sequence
Time Delay
500ms
Frequency Sensing Range
45 → 65Hz
Series
CM-PFS
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
103.7 x 22.5 x 85.6mm
Height
85.6mm
Length
103.7mm
Operating Temperature Range
+60°C
Страна на произход
Germany
Детайли за продукта
CM-PFS Phase Sequence & Loss Monitor
On fault, relay de-energizes & yellow LED turns off
No ON delay
€ 106,22
€ 106,22 Всеки (ex VAT)
1
€ 106,22
€ 106,22 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 106,22 |
5 - 9 | € 100,91 |
10 - 24 | € 95,61 |
25 - 49 | € 90,28 |
50+ | € 84,96 |
Технически документи
Спецификации
Brand
ABBMonitoring Application
Phase
Electrical Phase
3
Contact Configuration
DPDT
Mounting Type
DIN Rail
Phase Sensitivity
Phase Failure, Phase Sequence
Time Delay
500ms
Frequency Sensing Range
45 → 65Hz
Series
CM-PFS
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
103.7 x 22.5 x 85.6mm
Height
85.6mm
Length
103.7mm
Operating Temperature Range
+60°C
Страна на произход
Germany
Детайли за продукта
CM-PFS Phase Sequence & Loss Monitor
On fault, relay de-energizes & yellow LED turns off
No ON delay