Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ABB Temperature Monitoring Relay, 1 Phase, SPDT, DIN Rail

Номер на артикул на RS: 876-4995Марка: ABB№ по каталога на производителя: 1SVR730700R2100 CM-MSS.13S
brand-logo

Технически документи

Спецификации

Brand

ABB

Monitoring Application

Temperature

Electrical Phase

1

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

<100ms

Frequency Sensing Range

50 → 60Hz

Temperature Sensitivity

Overtemperature, Winding Temperature

Series

CM-MSS

Minimum Temperature Sensed

-25°C

Terminal Type

Screw

Special Features

Automatic Reset, Fail-Safe, Inbuilt PTC Sensor, Insufficient Cooling Protection, One Measuring Circuit, Over Heating Protection, Over Load Protection

Number of Poles

1

Minimum Operating Temperature

-25°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

103.7 x 22.5 x 85.6mm

Current Range

Maximum of 3.7mA

Maximum Voltage Sensed

240V

Maximum Temperature Sensed

+85°C

Height

85.6mm

Length

103.7mm

Minimum Frequency Sensed

50Hz

Operating Temperature Range

-25 → +60°C

Детайли за продукта

CM-MSS Series Thermistor Motor Protection Relays

Heavy duty starting
Increased switching frequency
High ambient temperature
Insufficient cooling
Break operation
Unbalance

The CM range of thermistor motor protection relays are used to control motors equipped with PTC temperature sensors. The PTC temperature sensors are incorporated in the motor windings to measure the motor heating. This enables direct control and evaluation of the following operating conditions:

Main features include:
Dynamic interrupted wire detection
Wide control supply voltage rang 24-240 V AC/DC
Short circuit monitoring of the sensor circuit
Non-volatile fault storage
Remote reset
Screw connection technology or Easy Connect Technology available

Single Sensor Input Version
Wire Break Detection

Approvals

Some products also have the ATEX approval for the use in hazardous areas.

Може да се интересувате от
ABB Temperature Monitoring Relay, SPDT
P.O.A.Всеки (ex VAT)
ABB Temperature Monitoring Relay, SPDT, DIN Rail
€ 83,46Всеки (ex VAT)
ABB Temperature Monitoring Relay, SPDT, DIN Rail
€ 81,00Всеки (ex VAT)
ABB Temperature Monitoring Relay, 1 Phase, SPDT, DIN Rail
€ 83,46Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 81,00

€ 81,00 Всеки (ex VAT)

ABB Temperature Monitoring Relay, 1 Phase, SPDT, DIN Rail

€ 81,00

€ 81,00 Всеки (ex VAT)

ABB Temperature Monitoring Relay, 1 Phase, SPDT, DIN Rail
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 81,00
5 - 9€ 76,96
10 - 24€ 72,91
25 - 49€ 68,86
50+€ 64,81
Може да се интересувате от
ABB Temperature Monitoring Relay, SPDT
P.O.A.Всеки (ex VAT)
ABB Temperature Monitoring Relay, SPDT, DIN Rail
€ 83,46Всеки (ex VAT)
ABB Temperature Monitoring Relay, SPDT, DIN Rail
€ 81,00Всеки (ex VAT)
ABB Temperature Monitoring Relay, 1 Phase, SPDT, DIN Rail
€ 83,46Всеки (ex VAT)

Технически документи

Спецификации

Brand

ABB

Monitoring Application

Temperature

Electrical Phase

1

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

<100ms

Frequency Sensing Range

50 → 60Hz

Temperature Sensitivity

Overtemperature, Winding Temperature

Series

CM-MSS

Minimum Temperature Sensed

-25°C

Terminal Type

Screw

Special Features

Automatic Reset, Fail-Safe, Inbuilt PTC Sensor, Insufficient Cooling Protection, One Measuring Circuit, Over Heating Protection, Over Load Protection

Number of Poles

1

Minimum Operating Temperature

-25°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

103.7 x 22.5 x 85.6mm

Current Range

Maximum of 3.7mA

Maximum Voltage Sensed

240V

Maximum Temperature Sensed

+85°C

Height

85.6mm

Length

103.7mm

Minimum Frequency Sensed

50Hz

Operating Temperature Range

-25 → +60°C

Детайли за продукта

CM-MSS Series Thermistor Motor Protection Relays

Heavy duty starting
Increased switching frequency
High ambient temperature
Insufficient cooling
Break operation
Unbalance

The CM range of thermistor motor protection relays are used to control motors equipped with PTC temperature sensors. The PTC temperature sensors are incorporated in the motor windings to measure the motor heating. This enables direct control and evaluation of the following operating conditions:

Main features include:
Dynamic interrupted wire detection
Wide control supply voltage rang 24-240 V AC/DC
Short circuit monitoring of the sensor circuit
Non-volatile fault storage
Remote reset
Screw connection technology or Easy Connect Technology available

Single Sensor Input Version
Wire Break Detection

Approvals

Some products also have the ATEX approval for the use in hazardous areas.

Може да се интересувате от
ABB Temperature Monitoring Relay, SPDT
P.O.A.Всеки (ex VAT)
ABB Temperature Monitoring Relay, SPDT, DIN Rail
€ 83,46Всеки (ex VAT)
ABB Temperature Monitoring Relay, SPDT, DIN Rail
€ 81,00Всеки (ex VAT)
ABB Temperature Monitoring Relay, 1 Phase, SPDT, DIN Rail
€ 83,46Всеки (ex VAT)